Part Details for NCV4276ADT33RKG by onsemi
Overview of NCV4276ADT33RKG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4276ADT33RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO 3.3V 0.4A DPAK | 69600 |
|
RFQ |
Part Details for NCV4276ADT33RKG
NCV4276ADT33RKG CAD Models
NCV4276ADT33RKG Part Data Attributes
|
NCV4276ADT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4276ADT33RKG
onsemi
400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 2%, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
Alternate Parts for NCV4276ADT33RKG
This table gives cross-reference parts and alternative options found for NCV4276ADT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4276ADT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78RM33D | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | NCV4276ADT33RKG vs KA78RM33D |
LD39080PT33-R | Ultra low drop BICMOS voltage regulator | STMicroelectronics | NCV4276ADT33RKG vs LD39080PT33-R |
LD39150PT33-R | Ultra low drop BiCMOS voltage regulator | STMicroelectronics | NCV4276ADT33RKG vs LD39150PT33-R |
BA033CC0WFP | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5, LEAD FREE, TO-252, 5 PIN | ROHM Semiconductor | NCV4276ADT33RKG vs BA033CC0WFP |