SHF1406
Solid State Devices Inc (SSDI)
Description: Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon,

Overview of SHF1406 by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SHF1406 by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHF1406 by Solid State Devices Inc (SSDI)

SHF1406
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
4 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SHF1406
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon,
    VS

Alternate Parts for SHF1406

This table gives cross-reference parts and alternative options found for SHF1406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF1406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SHF1406 vs MUR460
MUR460G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SHF1406 vs MUR460G
30DF6 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica SHF1406 vs 30DF6
30DF6 Rectifier Diode, 1 Phase, 1 Element, 1.57A, 600V V(RRM), Silicon Nihon Inter Electronics Corporation SHF1406 vs 30DF6
Part Number Description Manufacturer Compare
MUR460SR7G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SHF1406 vs MUR460SR7G
30DF6 Rectifier Diode, 1 Phase, 1 Element, 1.57A, 600V V(RRM), Silicon Nihon Inter Electronics Corporation SHF1406 vs 30DF6
MUR460 Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, DO-201AD International Semiconductor Inc SHF1406 vs MUR460
MUR460G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SHF1406 vs MUR460G
MUR460SHR7G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SHF1406 vs MUR460SHR7G
MUR460SM6 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SHF1406 vs MUR460SM6
MUR460SR6G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SHF1406 vs MUR460SR6G
MUR460SR6 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SHF1406 vs MUR460SR6
MUR460SHM6G Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SHF1406 vs MUR460SHM6G
MUR460SR7 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SHF1406 vs MUR460SR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHF1406 by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHF1406 by Solid State Devices Inc (SSDI)

  • Please alert me when SHF1406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SHF1406 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHF1406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SHF1406 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHF1406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHF1406 by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: