-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4172
|
Newark | Rectifier, Single, 4A, 600V, Do-201Aa, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):4A, Diode Configuration:Single, Forward Voltage Vf Max:1.35V, Reverse Recovery Time Trr Max:60Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor MUR460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4145 |
|
$0.2350 / $0.6930 | Buy Now |
DISTI #
1801-MUR460CT-ND
|
DigiKey | DIODE GEN PURP 600V 4A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
877 In Stock |
|
$0.1865 / $0.6400 | Buy Now |
DISTI #
MUR460
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 4A 2-Pin DO-201AD T/R - Tape and Reel (Alt: MUR460) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1256 | Buy Now |
DISTI #
821-MUR460R0G
|
Mouser Electronics | Rectifiers 50ns, 4A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 1998 |
|
$0.1860 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.2240 | Buy Now |
DISTI #
MUR460
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 600V 4A 2-Pin DO-201AD T/R (Alt: MUR460) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR460
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR460
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR460G | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | MUR460 vs MUR460G |
SHF1406 | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | MUR460 vs SHF1406 |
30DF6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | MUR460 vs 30DF6 |
30DF6 | Rectifier Diode, 1 Phase, 1 Element, 1.57A, 600V V(RRM), Silicon | Nihon Inter Electronics Corporation | MUR460 vs 30DF6 |