Part Details for SHF1106S by Solid State Devices Inc (SSDI)
Overview of SHF1106S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SHF1106S
SHF1106S CAD Models
SHF1106S Part Data Attributes
|
SHF1106S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SHF1106S
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SHF1106S
This table gives cross-reference parts and alternative options found for SHF1106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF1106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1E8G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SHF1106S vs 1E8G |
F1T5P0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | SHF1106S vs F1T5P0G |
S5688JTPA2 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SHF1106S vs S5688JTPA2 |
JANTXV5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | SHF1106S vs JANTXV5619US |
1SR139-600H02 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | SHF1106S vs 1SR139-600H02 |
1N4937SG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Surge Components Inc | SHF1106S vs 1N4937SG |
1N4005SGB0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | SHF1106S vs 1N4005SGB0G |
SPD4946SMSTXV | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SHF1106S vs SPD4946SMSTXV |
SM4005-W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SHF1106S vs SM4005-W |
FR105SGR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | SHF1106S vs FR105SGR0G |