Part Details for S5688JTPA2 by Toshiba America Electronic Components
Overview of S5688JTPA2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5688JTPA2
S5688JTPA2 CAD Models
S5688JTPA2 Part Data Attributes
|
S5688JTPA2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
S5688JTPA2
Toshiba America Electronic Components
DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for S5688JTPA2
This table gives cross-reference parts and alternative options found for S5688JTPA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5688JTPA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1E8G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S5688JTPA2 vs 1E8G |
F1T5P0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | S5688JTPA2 vs F1T5P0G |
JANTXV5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | S5688JTPA2 vs JANTXV5619US |
1SR139-600H02 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | S5688JTPA2 vs 1SR139-600H02 |
1N4937SG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Surge Components Inc | S5688JTPA2 vs 1N4937SG |
1N4005SGB0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | S5688JTPA2 vs 1N4005SGB0G |
SPD4946SMSTXV | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | S5688JTPA2 vs SPD4946SMSTXV |
SM4005-W | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | S5688JTPA2 vs SM4005-W |
FR105SGR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | S5688JTPA2 vs FR105SGR0G |
1H6-CHF-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Rectron Semiconductor | S5688JTPA2 vs 1H6-CHF-T |