Part Details for SHDC626051N-G by Sensitron Semiconductors
Overview of SHDC626051N-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHDC626051N-G
SHDC626051N-G CAD Models
SHDC626051N-G Part Data Attributes
|
SHDC626051N-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHDC626051N-G
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-257AA, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-CSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | POWER | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-CSFM-P3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 40 W | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SHDC626051N-G
This table gives cross-reference parts and alternative options found for SHDC626051N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHDC626051N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHDG626051N-G | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-257AA, ROHS COMPLIANT, HERMETIC SEALED, TO-257, 3 PIN | Sensitron Semiconductors | SHDC626051N-G vs SHDG626051N-G |