SHDG626051N-G
Sensitron Semiconductors
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-257AA, ROHS COMPLIANT, HERMETIC SEALED, TO-257, 3 PIN

Overview of SHDG626051N-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SHDG626051N-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHDG626051N-G by Sensitron Semiconductors

SHDG626051N-G
Sensitron Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
R-XSFM-P3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
PD-CASE
Application
POWER
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JEDEC-95 Code
TO-257AA
JESD-30 Code
R-XSFM-P3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
40 W
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
150 µA
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. SHDG626051N-G
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon Carbide, TO-257AA, ROHS COMPLIANT, HERMETIC SEALED, TO-257, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHDG626051N-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHDG626051N-G by Sensitron Semiconductors

  • Please alert me when SHDG626051N-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHDG626051N-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHDG626051N-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHDG626051N-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHDG626051N-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHDG626051N-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: