Part Details for SHD114246 by Sensitron Semiconductors
Overview of SHD114246 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD114246
SHD114246 CAD Models
SHD114246 Part Data Attributes
|
SHD114246
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD114246
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-CXSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 350 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD114246
This table gives cross-reference parts and alternative options found for SHD114246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD114246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD115217 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | SHD114246 vs SHD115217 |
SD125SA20B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114246 vs SD125SA20B |
SD125SB60A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114246 vs SD125SB60A |
SHD114217 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114246 vs SHD114217 |
SHD114268 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114246 vs SHD114268 |
SHD176234B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1BHP, 1 PIN | Sensitron Semiconductors | SHD114246 vs SHD176234B |
SHD114244 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114246 vs SHD114244 |
SHD176234 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1HP, 2 PIN | Sensitron Semiconductors | SHD114246 vs SHD176234 |
SHD176244S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1HP, 2 PIN | Sensitron Semiconductors | SHD114246 vs SHD176244S |
SHD114236 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114246 vs SHD114236 |