Part Details for SHD114268 by Sensitron Semiconductors
Overview of SHD114268 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD114268
SHD114268 CAD Models
SHD114268 Part Data Attributes
|
SHD114268
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD114268
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XXSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD114268
This table gives cross-reference parts and alternative options found for SHD114268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD114268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD114234 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114268 vs SHD114234 |
SHD114236 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114268 vs SHD114236 |
SHD176234 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1HP, 2 PIN | Sensitron Semiconductors | SHD114268 vs SHD176234 |
SD125SA20C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114268 vs SD125SA20C |
SD125SB60B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114268 vs SD125SB60B |
SD125SB45A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, DIE-2 | Sensitron Semiconductors | SHD114268 vs SD125SB45A |
SHD115211 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | SHD114268 vs SHD115211 |
SHD114244 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-3, 2 PIN | Sensitron Semiconductors | SHD114268 vs SHD114244 |
SHD176244S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1HP, 2 PIN | Sensitron Semiconductors | SHD114268 vs SHD176244S |
SHD176234B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, Silicon, HERMETIC SEALED, SHD-1BHP, 1 PIN | Sensitron Semiconductors | SHD114268 vs SHD176234B |