Part Details for SHCV-SR1S14BM474X by TDK Epcos
Overview of SHCV-SR1S14BM474X by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SHCV-SR1S14BM474X
SHCV-SR1S14BM474X CAD Models
SHCV-SR1S14BM474X Part Data Attributes
|
SHCV-SR1S14BM474X
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
SHCV-SR1S14BM474X
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 16V, 2.4J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
Alternate Parts for SHCV-SR1S14BM474X
This table gives cross-reference parts and alternative options found for SHCV-SR1S14BM474X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHCV-SR1S14BM474X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHCV-SR1S14BM474X | Varistor, 16V, 2.4J, Through Hole Mount, | TDK Corporation | SHCV-SR1S14BM474X vs SHCV-SR1S14BM474X |
B72587-E3140-S200 | RESISTOR, VOLTAGE DEPENDENT, 16V, 2400J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SHCV-SR1S14BM474X vs B72587-E3140-S200 |
B72587E3140S200 | Varistor, 16V, 2400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | SHCV-SR1S14BM474X vs B72587E3140S200 |