Part Details for Q69587-E3140-S200 by TDK Corporation
Overview of Q69587-E3140-S200 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
SCS-200L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for Q69587-E3140-S200
Q69587-E3140-S200 CAD Models
Q69587-E3140-S200 Part Data Attributes
|
Q69587-E3140-S200
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
Q69587-E3140-S200
TDK Corporation
Varistor, 16V, 2.4J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.4 J | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.015 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
Alternate Parts for Q69587-E3140-S200
This table gives cross-reference parts and alternative options found for Q69587-E3140-S200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q69587-E3140-S200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHCV-SR1S14BM474X | RESISTOR, VOLTAGE DEPENDENT, 16V, 2.4J, THROUGH HOLE MOUNT | TDK Epcos | Q69587-E3140-S200 vs SHCV-SR1S14BM474X |