SHB-1S3216-251JT
Sumida Corporation
Description: Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2

Overview of SHB-1S3216-251JT by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for SHB-1S3216-251JT by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHB-1S3216-251JT by Sumida Corporation

SHB-1S3216-251JT
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Height
1.3 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
250 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
1.6 mm
Want to compare parts?
  1. SHB-1S3216-251JT
    Sumida Corporation
    Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SHB-1S3216-251JT

This table gives cross-reference parts and alternative options found for SHB-1S3216-251JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1S3216-251JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHB-1S3216-800JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1S3216-800JB
SHB-1T3216-601JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1T3216-601JB
SHB-1T3216-801JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1T3216-801JT
SHB-1S3216-800JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1S3216-800JL
SHB-1T3216-601JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1T3216-601JT
SHB-1S3216-800JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1S3216-800JT
SHB-1T3216-801JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1T3216-801JL
SHB-1T3216-601JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1T3216-601JL
Part Number Description Manufacturer Compare
SHB-1T3216-601JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1T3216-601JT
SHB-1T3216-801JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1T3216-801JL
WB160808H121QLT02 Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN Walsin Technology Corporation SHB-1S3216-251JT vs WB160808H121QLT02
CZB2ASTE221P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc SHB-1S3216-251JT vs CZB2ASTE221P
FBM0201-600E Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN VENKEL LTD SHB-1S3216-251JT vs FBM0201-600E
WB201209B151QLT02 Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN Walsin Technology Corporation SHB-1S3216-251JT vs WB201209B151QLT02
SHB-1S3216-800JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1S3216-251JT vs SHB-1S3216-800JL
CZB2AGTTE421P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc SHB-1S3216-251JT vs CZB2AGTTE421P
CZB2AGTTE181K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc SHB-1S3216-251JT vs CZB2AGTTE181K
CZB2AGTTE421K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc SHB-1S3216-251JT vs CZB2AGTTE421K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHB-1S3216-251JT by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHB-1S3216-251JT by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHB-1S3216-251JT would you like to use for your alert(s)?
  • Please alert me when SHB-1S3216-251JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHB-1S3216-251JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHB-1S3216-251JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHB-1S3216-251JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHB-1S3216-251JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHB-1S3216-251JT by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: