Datasheets
CZB1JGTTE101K by: KOA Speer Electronics Inc

Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN

Part Details for CZB1JGTTE101K by KOA Speer Electronics Inc

Overview of CZB1JGTTE101K by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CZB1JGTTE101K

CZB1JGTTE101K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CZB1JGTTE101K Part Data Attributes

CZB1JGTTE101K KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CZB1JGTTE101K KOA Speer Electronics Inc Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 100 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.25 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm

Alternate Parts for CZB1JGTTE101K

This table gives cross-reference parts and alternative options found for CZB1JGTTE101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JGTTE101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BMB1J0030BN3 1 FUNCTIONS, 0.25A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN TE Connectivity CZB1JGTTE101K vs BMB1J0030BN3
BBBK00160808221Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd CZB1JGTTE101K vs BBBK00160808221Y00
CZB1JGTE151P Ferrite Chip, 1 Function(s), 0.25A, KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTE151P
CZB1JGTTE101M Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTTE101M
GZ1608U221TF Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord CZB1JGTTE101K vs GZ1608U221TF
FBM-11-160808-700T Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc CZB1JGTTE101K vs FBM-11-160808-700T
FBM-10-160808-600T Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc CZB1JGTTE101K vs FBM-10-160808-600T
CZB1JGTE181P Ferrite Chip, 1 Function(s), 0.25A, KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTE181P
FBM-10-160808-400T Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc CZB1JGTTE101K vs FBM-10-160808-400T
ABBK00160808221Y00 Ferrite Chip, Chilisin Electronics Corp CZB1JGTTE101K vs ABBK00160808221Y00
Part Number Description Manufacturer Compare
BMB2G0052AN1 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity CZB1JGTTE101K vs BMB2G0052AN1
CZB1JGTTE900K Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTTE900K
SHB-1L1608-5R5JB Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation CZB1JGTTE101K vs SHB-1L1608-5R5JB
CZB2BSTTE181J Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB1JGTTE101K vs CZB2BSTTE181J
CZB1JGTTE221J Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTTE221J
CZB1JGTTE900J Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTTE900J
BMB-2A-0022H-S3 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity CZB1JGTTE101K vs BMB-2A-0022H-S3
CB2012GM102E Ferrite Chip, 1 Function(s), 0.3A, Samwha Electronics CZB1JGTTE101K vs CB2012GM102E
CZB1JGTTE101M Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTTE101M
CZB1JGTE181P Ferrite Chip, 1 Function(s), 0.25A, KOA Speer Electronics Inc CZB1JGTTE101K vs CZB1JGTE181P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZB1JGTTE101K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZB1JGTTE101K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CZB1JGTTE101K would you like to use for your alert(s)?
  • Please alert me when CZB1JGTTE101K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZB1JGTTE101K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZB1JGTTE101K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZB1JGTTE101K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZB1JGTTE101K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZB1JGTTE101K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: