SH31N100F100CT
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of SH31N100F100CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SH31N100F100CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SH31N100F100CT by Walsin Technology Corporation

SH31N100F100CT
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
10 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. SH31N100F100CT
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for SH31N100F100CT

This table gives cross-reference parts and alternative options found for SH31N100F100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N100F100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206X100F8GAL Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1306, KEMET Corporation SH31N100F100CT vs C1206X100F8GAL
C1206C100B8GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, KEMET Corporation SH31N100F100CT vs C1206C100B8GACAUTO
C1206X100F8GAC Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation SH31N100F100CT vs C1206X100F8GAC
C1206T100F8GBL Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, KEMET Corporation SH31N100F100CT vs C1206T100F8GBL
C1206C100B8GACTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, KEMET Corporation SH31N100F100CT vs C1206C100B8GACTU
C1206T100B8GCCTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, KEMET Corporation SH31N100F100CT vs C1206T100B8GCCTU
C1206T100B8GAL Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, KEMET Corporation SH31N100F100CT vs C1206T100B8GAL
C1206T100B8GBC Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, KEMET Corporation SH31N100F100CT vs C1206T100B8GBC
C1206X100F8GALTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1306, KEMET Corporation SH31N100F100CT vs C1206X100F8GALTU
C1206T100B8GCCTM Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, KEMET Corporation SH31N100F100CT vs C1206T100B8GCCTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SH31N100F100CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SH31N100F100CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SH31N100F100CT would you like to use for your alert(s)?
  • Please alert me when SH31N100F100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SH31N100F100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH31N100F100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SH31N100F100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH31N100F100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH31N100F100CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: