Part Details for C1206T100B8GAL by KEMET Corporation
Overview of C1206T100B8GAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1206T100B8GAL
C1206T100B8GAL CAD Models
C1206T100B8GAL Part Data Attributes
|
C1206T100B8GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206T100B8GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206T100B8GAL
This table gives cross-reference parts and alternative options found for C1206T100B8GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206T100B8GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T100B8GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206T100B8GAL vs C1206T100B8GBLTM |
C1206C100F8GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T100B8GAL vs C1206C100F8GAL7210 |
SH31N100F100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206T100B8GAL vs SH31N100F100CG |
MT31N100F100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C1206T100B8GAL vs MT31N100F100CT |
C1206C100F8GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T100B8GAL vs C1206C100F8GACAUTO7210 |
C1206C100B8GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206T100B8GAL vs C1206C100B8GACAUTO |
C1206C100F8GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T100B8GAL vs C1206C100F8GAC7210 |
C1206X100F8GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206T100B8GAL vs C1206X100F8GALAUTO7210 |
C1206T100F8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | KEMET Corporation | C1206T100B8GAL vs C1206T100F8GACTU |
C1206X100B8GACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206T100B8GAL vs C1206X100B8GACTU |