Part Details for SH18N2R7B500CT by Walsin Technology Corporation
Overview of SH18N2R7B500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18N2R7B500CT
SH18N2R7B500CT CAD Models
SH18N2R7B500CT Part Data Attributes
|
SH18N2R7B500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N2R7B500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N2R7B500CT
This table gives cross-reference parts and alternative options found for SH18N2R7B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N2R7B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T279B5GCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | SH18N2R7B500CT vs C0603T279B5GCC7081 |
GCM1885C1H2R7BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH18N2R7B500CT vs GCM1885C1H2R7BA16D |
CL10C2R7BB8ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | SH18N2R7B500CT vs CL10C2R7BB8ALNP |
CL10C2R7BB8ANNC | Cap,Ceramic,2.7pF,50VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Samsung Semiconductor | SH18N2R7B500CT vs CL10C2R7BB8ANNC |
0603N2R7B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | PILKOR Electronics Co Ltd | SH18N2R7B500CT vs 0603N2R7B500NT |
CL10C2R7BBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | SH18N2R7B500CT vs CL10C2R7BBND |
GCM1885C1H2R7BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | SH18N2R7B500CT vs GCM1885C1H2R7BA16J |
AQ0603BRNPO9BN2R7 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | SH18N2R7B500CT vs AQ0603BRNPO9BN2R7 |
CL10C2R7BB8GLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | SH18N2R7B500CT vs CL10C2R7BB8GLNL |
CL10C2R7BB8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | SH18N2R7B500CT vs CL10C2R7BB8GNNP |