Part Details for SH18N2R2B101CG by Walsin Technology Corporation
Overview of SH18N2R2B101CG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH18N2R2B101CG
SH18N2R2B101CG CAD Models
SH18N2R2B101CG Part Data Attributes
|
SH18N2R2B101CG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SH18N2R2B101CG
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for SH18N2R2B101CG
This table gives cross-reference parts and alternative options found for SH18N2R2B101CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH18N2R2B101CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C229B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | SH18N2R2B101CG vs C0603C229B1GAC |
CL10C2R2BCNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | SH18N2R2B101CG vs CL10C2R2BCNB |
C0603COG101-2R2BPB6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | VENKEL LTD | SH18N2R2B101CG vs C0603COG101-2R2BPB6P |
0603N2R2B101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N2R2B101CG vs 0603N2R2B101CG |
HH18N2R2B101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SH18N2R2B101CG vs HH18N2R2B101LG |
0603H1002P20BCBS02A | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | SH18N2R2B101CG vs 0603H1002P20BCBS02A |
0603Y1002P20BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Syfer Technology | SH18N2R2B101CG vs 0603Y1002P20BCT |
C0603T229B1GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | SH18N2R2B101CG vs C0603T229B1GAL7082 |
C0603T229B1GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | SH18N2R2B101CG vs C0603T229B1GCL7411 |
AC0603BRNPO0BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | SH18N2R2B101CG vs AC0603BRNPO0BN2R2 |