Part Details for HH18N2R2B101LG by Walsin Technology Corporation
Overview of HH18N2R2B101LG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH18N2R2B101LG
HH18N2R2B101LG CAD Models
HH18N2R2B101LG Part Data Attributes
|
HH18N2R2B101LG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N2R2B101LG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N2R2B101LG
This table gives cross-reference parts and alternative options found for HH18N2R2B101LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N2R2B101LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A1002P20BCBS02A | Ceramic Capacitor, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Knowles Capacitors | HH18N2R2B101LG vs 0603A1002P20BCBS02A |
C0603T229B1GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | HH18N2R2B101LG vs C0603T229B1GCL7411 |
C0603C0G101-2R2BNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | VENKEL LTD | HH18N2R2B101LG vs C0603C0G101-2R2BNR |
C0603COG101-2R2BG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | VENKEL LTD | HH18N2R2B101LG vs C0603COG101-2R2BG6P |
C0603X229B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | HH18N2R2B101LG vs C0603X229B1GAC |
C0603T229B1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | HH18N2R2B101LG vs C0603T229B1GCCTM |
C0603COG101-2R2BG6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | VENKEL LTD | HH18N2R2B101LG vs C0603COG101-2R2BG6R |
C0603C0G101-2R2BPBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, | VENKEL LTD | HH18N2R2B101LG vs C0603C0G101-2R2BPBR |
SH18N2R2B101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | HH18N2R2B101LG vs SH18N2R2B101CG |
C0603C229B1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | HH18N2R2B101LG vs C0603C229B1GALTU |