Part Details for SH100M6R80A2F-0511 by YAGEO Corporation
Overview of SH100M6R80A2F-0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for SH100M6R80A2F-0511
SH100M6R80A2F-0511 CAD Models
SH100M6R80A2F-0511 Part Data Attributes
|
SH100M6R80A2F-0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH100M6R80A2F-0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, CAN, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46 mΩ | |
Leakage Current | 0.0098 mA | |
Length | 11 mm | |
Manufacturer Series | SH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 46 mA | |
Series | SH | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for SH100M6R80A2F-0511
This table gives cross-reference parts and alternative options found for SH100M6R80A2F-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH100M6R80A2F-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZL6R8MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | SH100M6R80A2F-0511 vs 100ZL6R8MEFCT15X11 |
NRSG6R8M100V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | SH100M6R80A2F-0511 vs NRSG6R8M100V5X11TBF1NF |
EKY-101EC36R8ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | SH100M6R80A2F-0511 vs EKY-101EC36R8ME11D |
86R8MAM0511RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | SH100M6R80A2F-0511 vs 86R8MAM0511RX00F |
86R8MAM0511RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | SH100M6R80A2F-0511 vs 86R8MAM0511RXN7J |
86R8MAM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | SH100M6R80A2F-0511 vs 86R8MAM0511RX01P |
NRSG6R8M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | SH100M6R80A2F-0511 vs NRSG6R8M100V5X11SP7.5LSF |
86R8MAM0511RXN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | SH100M6R80A2F-0511 vs 86R8MAM0511RXN1E |
NRSG6R8M100V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SH100M6R80A2F-0511 vs NRSG6R8M100V5X11TBNF |
SC100M6R80C5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | SH100M6R80A2F-0511 vs SC100M6R80C5F10511 |