Part Details for SH035M0015A7FV0511 by YAGEO Corporation
Overview of SH035M0015A7FV0511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SH035M0015A7FV0511
SH035M0015A7FV0511 CAD Models
SH035M0015A7FV0511 Part Data Attributes
|
SH035M0015A7FV0511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH035M0015A7FV0511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00825 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SH035M0015A7FV0511
This table gives cross-reference parts and alternative options found for SH035M0015A7FV0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH035M0015A7FV0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH035M0015BZF70511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SH035M0015BZF70511 |
SC35M15APS8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SC35M15APS8511 |
B41041A7156M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SH035M0015A7FV0511 vs B41041A7156M007 |
SC35M15A5FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SC35M15A5FL511 |
SB35M15B7SJ811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SB35M15B7SJ811 |
SC35M15B2SM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SC35M15B2SM511 |
SB35M15AZSV811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SB35M15AZSV811 |
SE-K35M15B2FL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SE-K35M15B2FL511 |
SH035M0015A1FM0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SH035M0015A1FM0511 |
SC35M15APSJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SH035M0015A7FV0511 vs SC35M15APSJ511 |