Part Details for B41041A7156M007 by TDK Epcos
Overview of B41041A7156M007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41041A7156M007
B41041A7156M007 CAD Models
B41041A7156M007 Part Data Attributes
|
B41041A7156M007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41041A7156M007
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01575 mA | |
Manufacturer Series | B41041 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK/TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41041A7156M007
This table gives cross-reference parts and alternative options found for B41041A7156M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41041A7156M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH035M0015A3S-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SH035M0015A3S-0511 |
SH035M0015APF30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SH035M0015APF30511 |
SE-K35M15A3F5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SE-K35M15A3F5511 |
SE-K35M15APF8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SE-K35M15APF8511 |
SC35M15B3S3511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SC35M15B3S3511 |
SH035M0015BZFJ0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SH035M0015BZFJ0511 |
SH035M0015BPS10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SH035M0015BPS10511 |
SH035M0015B5FJ0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SH035M0015B5FJ0511 |
SB35M15BZSW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SB35M15BZSW811 |
SH035M0015B1FJ0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B41041A7156M007 vs SH035M0015B1FJ0511 |