Part Details for SGSP577 by STMicroelectronics
Overview of SGSP577 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SGSP577
SGSP577 CAD Models
SGSP577 Part Data Attributes
|
SGSP577
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SGSP577
STMicroelectronics
20A, 200V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SGSP577
This table gives cross-reference parts and alternative options found for SGSP577. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGSP577, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3600-01SJ | Power Field-Effect Transistor, 20A I(D), 100V, 0.062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fuji Electric Co Ltd | SGSP577 vs 2SK3600-01SJ |
STP20N10 | 20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | SGSP577 vs STP20N10 |
BUZ21SMD | Power Field-Effect Transistor, 21A I(D), 100V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Infineon Technologies AG | SGSP577 vs BUZ21SMD |
RFK25N18 | Power Field-Effect Transistor, 25A I(D), 180V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | SGSP577 vs RFK25N18 |
RFH25N20 | Power Field-Effect Transistor, 25A I(D), 200V, 1.875ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | Harris Semiconductor | SGSP577 vs RFH25N20 |
RFH25N20 | 25A, 200V, 1.875ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC | Intersil Corporation | SGSP577 vs RFH25N20 |
STP20N10L | 20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | SGSP577 vs STP20N10L |
IRFS4228TRLPBF | Power Field-Effect Transistor, 83A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | SGSP577 vs IRFS4228TRLPBF |
SUM75N15-18P-E3 | Power Field-Effect Transistor, 75A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Intertechnologies | SGSP577 vs SUM75N15-18P-E3 |
NTD6415ANLT4G | Single N-Channel Logic Level Power MOSFET 100V, 23A, 56mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | SGSP577 vs NTD6415ANLT4G |