Part Details for SGL41-50 by International Semiconductor Inc
Overview of SGL41-50 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SGL41-50
SGL41-50 CAD Models
SGL41-50 Part Data Attributes
|
SGL41-50
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SGL41-50
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-MELF-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | O-MELF-N2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SGL41-50
This table gives cross-reference parts and alternative options found for SGL41-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLLSH1-60TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-50 vs CLLSH1-60TR |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | International Semiconductor Inc | SGL41-50 vs SGL41-60 |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-50 vs SGL41-60 |
SGL41-60/26 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-50 vs SGL41-60/26 |
BYM13-60/26 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-50 vs BYM13-60/26 |
SGL41-60-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SGL41-50 vs SGL41-60-E3/97 |
BYM13-60-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SGL41-50 vs BYM13-60-E3/96 |
CLLSH1-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-50 vs CLLSH1-60 |
BYM13-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-50 vs BYM13-50 |
CLLSH1-60BK | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-50 vs CLLSH1-60BK |