Part Details for CLLSH1-60TR by Central Semiconductor Corp
Overview of CLLSH1-60TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLLSH1-60TR
CLLSH1-60TR CAD Models
CLLSH1-60TR Part Data Attributes
|
CLLSH1-60TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLLSH1-60TR
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CLLSH1-60TR
This table gives cross-reference parts and alternative options found for CLLSH1-60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLLSH1-60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | CLLSH1-60TR vs SGL41-50 |
CLLSH1-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | CLLSH1-60TR vs CLLSH1-60 |
BYM13-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | CLLSH1-60TR vs BYM13-50 |
BYM13-60-HE3/61T | DIODE 1 A, 60 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode | Vishay Semiconductors | CLLSH1-60TR vs BYM13-60-HE3/61T |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | International Semiconductor Inc | CLLSH1-60TR vs SGL41-60 |
BYM13-60-E3/96 | Diode Schottky 60V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | CLLSH1-60TR vs BYM13-60-E3/96 |
CLLSH1-60BK | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | CLLSH1-60TR vs CLLSH1-60BK |
BYM13-60-E3/97 | Diode Schottky 60V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | CLLSH1-60TR vs BYM13-60-E3/97 |
SGL41-60HE3/97 | SCHOTTKY 60V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | CLLSH1-60TR vs SGL41-60HE3/97 |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | General Instrument Corp | CLLSH1-60TR vs SGL41-60 |