Part Details for SGL41-50 by General Instrument Corp
Overview of SGL41-50 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for SGL41-50
SGL41-50 CAD Models
SGL41-50 Part Data Attributes
|
SGL41-50
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SGL41-50
General Instrument Corp
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for SGL41-50
This table gives cross-reference parts and alternative options found for SGL41-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL41-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLLSH1-60TR | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-50 vs CLLSH1-60TR |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | International Semiconductor Inc | SGL41-50 vs SGL41-60 |
SGL41-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-50 vs SGL41-60 |
SGL41-60/26 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-50 vs SGL41-60/26 |
BYM13-60/26 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | SGL41-50 vs BYM13-60/26 |
SGL41-60-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SGL41-50 vs SGL41-60-E3/97 |
BYM13-60-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | SGL41-50 vs BYM13-60-E3/96 |
CLLSH1-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-50 vs CLLSH1-60 |
BYM13-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | General Instrument Corp | SGL41-50 vs BYM13-50 |
CLLSH1-60BK | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | SGL41-50 vs CLLSH1-60BK |