There are no models available for this part yet.
Overview of SGA-2263Z by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for SGA-2263Z by RF Micro Devices Inc
Part Data Attributes for SGA-2263Z by RF Micro Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIRENZA MICRODEVICES INC
|
Package Description
|
TSSOP6,.08
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
13.2 dB
|
Input Power-Max (CW)
|
18 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
5000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP6,.08
|
Power Supplies
|
2.2 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
23 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for SGA-2263Z
This table gives cross-reference parts and alternative options found for SGA-2263Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-2263Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AG202-63 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, SMT, MO-203, SOT-363, 6 PIN | WJ Communications Inc | SGA-2263Z vs AG202-63 |
SGA-3263 | Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-2263Z vs SGA-3263 |
SGA-5263Z | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, GREEN PACKAGE-6 | RF Micro Devices Inc | SGA-2263Z vs SGA-5263Z |
SNA-186-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GAAS, | RF Micro Devices Inc | SGA-2263Z vs SNA-186-TR1 |
SNA-186-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GAAS, | RF Micro Devices Inc | SGA-2263Z vs SNA-186-TR3 |
SGA-4163 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-2263Z vs SGA-4163 |
SGA-3263Z | Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3 | RF Micro Devices Inc | SGA-2263Z vs SGA-3263Z |
SGA-5286Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | SGA-2263Z vs SGA-5286Z |
SGA-5263 | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-2263Z vs SGA-5263 |
SNA-186-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GAAS, | RF Micro Devices Inc | SGA-2263Z vs SNA-186-TR2 |
Related Parts for SGA-2263Z
-
SGA2263ZRF/Microwave Amplifiers
-
PIC18F45K50-I/MVMicrocontrollers
-
QPC6044TR13Other Telecom ICs
-
SCS212AMCRectifier Diodes
-
SKYA21012RF/Microwave Switches
-
SFM-105-L1-S-D-LCHeaders and Edge Type Connectors
-
RLB9012-681KLFixed Inductors
-
CY37064P44-154JIProgrammable Logic Devices
-
SG2023JSmall Signal Bipolar Transistors