Part Details for SGA-4163 by RF Micro Devices Inc
Overview of SGA-4163 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SGA-4163
SGA-4163 CAD Models
SGA-4163 Part Data Attributes:
|
SGA-4163
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-4163
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 49 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SGA-4163
This table gives cross-reference parts and alternative options found for SGA-4163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-4163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA-4163Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-4163 vs SGA-4163Z |