There are no models available for this part yet.
Overview of SG7805AG/DESC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
CAD Models for SG7805AG/DESC by Microchip Technology Inc
Part Data Attributes for SG7805AG/DESC by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
7.5 V
|
JESD-30 Code
|
R-CSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3%
|
Alternate Parts for SG7805AG/DESC
This table gives cross-reference parts and alternative options found for SG7805AG/DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7805AG/DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778201TX | 5V FIXED POSITIVE REGULATOR, MSFM3 | TT Electronics Power and Hybrid / Semelab Limited | SG7805AG/DESC vs 5962-8778201TX |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corporation | SG7805AG/DESC vs 5962-8778201TX |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Solitron Devices Inc | SG7805AG/DESC vs 5962-8778201TX |
5962-8778201TA | Fixed Positive Standard Regulator, 5VBIPolar, TO-257, 3 PIN | Solitron Devices Inc | SG7805AG/DESC vs 5962-8778201TA |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corp (RETIRED) | SG7805AG/DESC vs 5962-8778201TX |
5962-8778201TC | Fixed Positive Standard Regulator, 5VMSFM3, | TT Electronics Resistors | SG7805AG/DESC vs 5962-8778201TC |
5962-8778201TA | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corporation | SG7805AG/DESC vs 5962-8778201TA |
SG7805AG/883B | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3 | Microchip Technology Inc | SG7805AG/DESC vs SG7805AG/883B |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | TT Electronics Resistors | SG7805AG/DESC vs 5962-8778201TX |
5962-8778201TA | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7805AG/DESC vs 5962-8778201TA |