There are no models available for this part yet.
Overview of SG7805AG/883B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for SG7805AG/883B by Microchip Technology Inc
Part Data Attributes for SG7805AG/883B by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
7.5 V
|
JESD-30 Code
|
R-CSFM-T3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-STD-883 Class B
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Alternate Parts for SG7805AG/883B
This table gives cross-reference parts and alternative options found for SG7805AG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7805AG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778201TX | 5V FIXED POSITIVE REGULATOR, MSFM3 | TT Electronics Power and Hybrid / Semelab Limited | SG7805AG/883B vs 5962-8778201TX |
SG7805AG/DESC | Fixed Positive Standard Regulator, 5VBIPolar, CSFM3 | Microchip Technology Inc | SG7805AG/883B vs SG7805AG/DESC |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corporation | SG7805AG/883B vs 5962-8778201TX |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Solitron Devices Inc | SG7805AG/883B vs 5962-8778201TX |
5962-8778201TA | Fixed Positive Standard Regulator, 5VBIPolar, TO-257, 3 PIN | Solitron Devices Inc | SG7805AG/883B vs 5962-8778201TA |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corp (RETIRED) | SG7805AG/883B vs 5962-8778201TX |
5962-8778201TC | Fixed Positive Standard Regulator, 5VMSFM3, | TT Electronics Resistors | SG7805AG/883B vs 5962-8778201TC |
5962-8778201TA | Fixed Positive Standard Regulator, 5VMSFM3, | Unitrode Corporation | SG7805AG/883B vs 5962-8778201TA |
5962-8778201TX | Fixed Positive Standard Regulator, 5VMSFM3, | TT Electronics Resistors | SG7805AG/883B vs 5962-8778201TX |
5962-8778201TA | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7805AG/883B vs 5962-8778201TA |