There are no models available for this part yet.
Overview of SG73W2HTTE222K by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SG73W2HTTE222K by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG73W2HTTE222KTR-ND
|
DigiKey | RES 2.2K OHM 10% 3/4W 2010 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1724 | Buy Now | |
DISTI #
660-SG73W2HTTE222K
|
Mouser Electronics | Thick Film Resistors - SMD 0.75W 2.2Kohm 10% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.1430 / $0.6300 | Order Now |
CAD Models for SG73W2HTTE222K by KOA Speer Electronics Inc
Part Data Attributes for SG73W2HTTE222K by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC60115-8
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for SG73W2HTTE222K
This table gives cross-reference parts and alternative options found for SG73W2HTTE222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W2HTTE222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732HTBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG732HTBK222K |
TSR2MK222V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | SG73W2HTTE222K vs TSR2MK222V |
SG73W2HTBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG73W2HTBK222K |
SG73W2HRTTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG73W2HRTTE222K |
SG73W2HLTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG73W2HLTED222K |
SG732HTTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG732HTTED222K |
SG73W2HLTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG73W2HLTE222K |
SG732HLTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG732HLTED222K |
SG73W2HRTBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG73W2HRTBK222K |
SG73W2HLBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HTTE222K vs SG73W2HLBK222K |