Part Details for SG73W2HRTTE222K by KOA Speer Electronics Inc
Overview of SG73W2HRTTE222K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73W2HRTTE222K
SG73W2HRTTE222K CAD Models
SG73W2HRTTE222K Part Data Attributes
|
SG73W2HRTTE222K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W2HRTTE222K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG73W2HRTTE222K
This table gives cross-reference parts and alternative options found for SG73W2HRTTE222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W2HRTTE222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W2HLTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HRTTE222K vs SG73W2HLTED222K |
SG73W2HRTBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HRTTE222K vs SG73W2HRTBK222K |
SG73W2HLTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HRTTE222K vs SG73W2HLTE222K |
NRCP50K222TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73W2HRTTE222K vs NRCP50K222TRF |
SG732HLTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HRTTE222K vs SG732HLTE222K |
TSR2MK222V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | SG73W2HRTTE222K vs TSR2MK222V |
SG73W2HTTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HRTTE222K vs SG73W2HTTE222K |
SG73W2HTBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG73W2HRTTE222K vs SG73W2HTBK222K |
SG73W2HTTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W2HRTTE222K vs SG73W2HTTED222K |
RMF50R-2K2-K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | SG73W2HRTTE222K vs RMF50R-2K2-K |