Part Details for SG73S2ETTE3R3J by KOA Speer Electronics Inc
Overview of SG73S2ETTE3R3J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ETTE3R3J
SG73S2ETTE3R3J CAD Models
SG73S2ETTE3R3J Part Data Attributes
|
SG73S2ETTE3R3J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ETTE3R3J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ETTE3R3J
This table gives cross-reference parts and alternative options found for SG73S2ETTE3R3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ETTE3R3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETTD3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETTE3R3J vs SG73P2ETTD3R3J |
SG73P2ERTTE3R3J | Fixed Resistor, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ETTE3R3J vs SG73P2ERTTE3R3J |
PWR13JTFQ3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SG73S2ETTE3R3J vs PWR13JTFQ3R30 |
CR-10JH7---3R3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SG73S2ETTE3R3J vs CR-10JH7---3R3 |
CRCW12103R30JNEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SG73S2ETTE3R3J vs CRCW12103R30JNEAHP |
SG73P2ETTE3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ETTE3R3J vs SG73P2ETTE3R3J |
HP0734J033JTEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SG73S2ETTE3R3J vs HP0734J033JTEE |
RMCH35-3R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73S2ETTE3R3J vs RMCH35-3R3JB |
SG73S2ERTTD3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ETTE3R3J vs SG73S2ERTTD3R3J |
RMCS1210JT3R30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SG73S2ETTE3R3J vs RMCS1210JT3R30-HP |