Part Details for HP0734J033JTEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP0734J033JTEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP0734J033JTEE
HP0734J033JTEE CAD Models
HP0734J033JTEE Part Data Attributes
|
HP0734J033JTEE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP0734J033JTEE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HP0734J033JTEE
This table gives cross-reference parts and alternative options found for HP0734J033JTEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP0734J033JTEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW12103R30JNEAHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | HP0734J033JTEE vs CRCW12103R30JNEAHP |
SG73P2ERTTE3R3J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734J033JTEE vs SG73P2ERTTE3R3J |
RMCS1210JT3R30-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734J033JTEE vs RMCS1210JT3R30-HP |
NRCPS25J3R3TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734J033JTEE vs NRCPS25J3R3TRQYF |
PWR14J3R30TFQ | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734J033JTEE vs PWR14J3R30TFQ |
HP0734J033JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | HP0734J033JTEE vs HP0734J033JT5E |
RMCH35-3R3JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | HP0734J033JTEE vs RMCH35-3R3JB |
HP0734J033JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | HP0734J033JTEE vs HP0734J033JTCE |
RPC1210JT3R30-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734J033JTEE vs RPC1210JT3R30-HP |
CPW40-3R3-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | HP0734J033JTEE vs CPW40-3R3-JY |