Part Details for SG73S2ELTD130J by KOA Speer Electronics Inc
Overview of SG73S2ELTD130J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S2ELTD130J
SG73S2ELTD130J CAD Models
SG73S2ELTD130J Part Data Attributes
|
SG73S2ELTD130J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ELTD130J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SG73S2ELTD130J
This table gives cross-reference parts and alternative options found for SG73S2ELTD130J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ELTD130J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETBK130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTD130J vs RK73B2ETBK130J |
SG73P2ETBK130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTD130J vs SG73P2ETBK130J |
CRB32TR130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | SG73S2ELTD130J vs CRB32TR130J |
RK73B2ERTTD130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ELTD130J vs RK73B2ERTTD130J |
CR1210-2W-130JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | SG73S2ELTD130J vs CR1210-2W-130JSNT-13 |
RK73B2ELTD130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELTD130J vs RK73B2ELTD130J |
CR1/4130JV | Fixed Resistor, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SG73S2ELTD130J vs CR1/4130JV |
RK73K2ETD13OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG73S2ELTD130J vs RK73K2ETD13OHMJ |
RM13JTN130 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | SG73S2ELTD130J vs RM13JTN130 |
RK73B2ELTDD130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73S2ELTD130J vs RK73B2ELTDD130J |