Part Details for RK73K2ETD13OHMJ by KOA Speer Electronics Inc
Overview of RK73K2ETD13OHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K2ETD13OHMJ
RK73K2ETD13OHMJ CAD Models
RK73K2ETD13OHMJ Part Data Attributes
|
RK73K2ETD13OHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K2ETD13OHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K2E(5% TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73K2ETD13OHMJ
This table gives cross-reference parts and alternative options found for RK73K2ETD13OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2ETD13OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETBK130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETD13OHMJ vs RK73B2ETBK130J |
SG73P2ETBK130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETD13OHMJ vs SG73P2ETBK130J |
CRB32TR130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73K2ETD13OHMJ vs CRB32TR130J |
RK73B2ERTTD130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73K2ETD13OHMJ vs RK73B2ERTTD130J |
CR1210-2W-130JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73K2ETD13OHMJ vs CR1210-2W-130JSNT-13 |
RK73B2ELTD130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73K2ETD13OHMJ vs RK73B2ELTD130J |
CR1/4130JV | Fixed Resistor, 0.25W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73K2ETD13OHMJ vs CR1/4130JV |
RM13JTN130 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73K2ETD13OHMJ vs RM13JTN130 |
RK73B2ELTDD130J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73K2ETD13OHMJ vs RK73B2ELTDD130J |
1210U2J0130T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETD13OHMJ vs 1210U2J0130T5E |