Datasheets
SG73S2ATTE151J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for SG73S2ATTE151J by KOA Speer Electronics Inc

Overview of SG73S2ATTE151J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for SG73S2ATTE151J

SG73S2ATTE151J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG73S2ATTE151J Part Data Attributes

SG73S2ATTE151J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SG73S2ATTE151J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 400 V

Alternate Parts for SG73S2ATTE151J

This table gives cross-reference parts and alternative options found for SG73S2ATTE151J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ATTE151J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPC0805JT150R-UP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc SG73S2ATTE151J vs RPC0805JT150R-UP
SG73S2ARTTE151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG73S2ATTE151J vs SG73S2ARTTE151J
RPC0805JG150R-UP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc SG73S2ATTE151J vs RPC0805JG150R-UP
SG73P2ARTTE151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG73S2ATTE151J vs SG73P2ARTTE151J
SG73S2ATTP151J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73S2ATTE151J vs SG73S2ATTP151J
SG73S2ATBK151J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc SG73S2ATTE151J vs SG73S2ATBK151J
SG73S2ARTTP151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG73S2ATTE151J vs SG73S2ARTTP151J
SG73S2ATTD151J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73S2ATTE151J vs SG73S2ATTD151J
SG73S2ARTTD151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG73S2ATTE151J vs SG73S2ARTTD151J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73S2ATTE151J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73S2ATTE151J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73S2ATTE151J would you like to use for your alert(s)?
  • Please alert me when SG73S2ATTE151J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73S2ATTE151J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73S2ATTE151J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73S2ATTE151J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73S2ATTE151J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73S2ATTE151J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: