Datasheets
RPC0805JG150R-UP by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RPC0805JG150R-UP by SEI Stackpole Electronics Inc

Overview of RPC0805JG150R-UP by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HMC265LM3 Analog Devices Sub-Harmonic mix SMT, 20 - 31
HMC977LP4ETR Analog Devices 24.5-26.5GHz IQ LNC
HMC8119-SX Analog Devices E-band 81 - 86 GHz I/Q Up-conv

Part Details for RPC0805JG150R-UP

RPC0805JG150R-UP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RPC0805JG150R-UP Part Data Attributes

RPC0805JG150R-UP SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RPC0805JG150R-UP SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 400 V

Alternate Parts for RPC0805JG150R-UP

This table gives cross-reference parts and alternative options found for RPC0805JG150R-UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805JG150R-UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPC0805JT150R-UP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RPC0805JG150R-UP vs RPC0805JT150R-UP
SG73S2ARTTE151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73S2ARTTE151J
SG73P2ARTTE151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73P2ARTTE151J
SG73S2ATTP151J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73S2ATTP151J
SG73S2ATBK151J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73S2ATBK151J
SG73S2ATTE151J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73S2ATTE151J
SG73S2ARTTP151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73S2ARTTP151J
SG73S2ATTD151J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73S2ATTD151J
SG73S2ARTTD151J Fixed Resistor, 0.25W, 150ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RPC0805JG150R-UP vs SG73S2ARTTD151J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC0805JG150R-UP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC0805JG150R-UP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC0805JG150R-UP would you like to use for your alert(s)?
  • Please alert me when RPC0805JG150R-UP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC0805JG150R-UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC0805JG150R-UP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC0805JG150R-UP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC0805JG150R-UP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC0805JG150R-UP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: