SG73S2ALTD910J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of SG73S2ALTD910J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG73S2ALTD910J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73S2ALTD910J by KOA Speer Electronics Inc

SG73S2ALTD910J
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
91 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. SG73S2ALTD910J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SG73S2ALTD910J

This table gives cross-reference parts and alternative options found for SG73S2ALTD910J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ALTD910J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWR05JBFV91R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp SG73S2ALTD910J vs SWR05JBFV91R0
SWR05JTFV91R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp SG73S2ALTD910J vs SWR05JTFV91R0
SG73P2ALBK910J RES,SMT,THICK FILM,91 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation SG73S2ALTD910J vs SG73P2ALBK910J
RK73B2ARTTP910J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG73S2ALTD910J vs RK73B2ARTTP910J
CRM0805-JW-910ELF Fixed Resistor, Thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc SG73S2ALTD910J vs CRM0805-JW-910ELF
RK73B2ARTTE910J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73S2ALTD910J vs RK73B2ARTTE910J
RPC0805JG91R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SG73S2ALTD910J vs RPC0805JG91R0
RK73B2ALTP910J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG73S2ALTD910J vs RK73B2ALTP910J
SWR05JBFV91R0N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp SG73S2ALTD910J vs SWR05JBFV91R0N
FPF05JT-910 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd SG73S2ALTD910J vs FPF05JT-910

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73S2ALTD910J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73S2ALTD910J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73S2ALTD910J would you like to use for your alert(s)?
  • Please alert me when SG73S2ALTD910J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73S2ALTD910J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73S2ALTD910J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73S2ALTD910J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73S2ALTD910J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73S2ALTD910J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: