Part Details for CRM0805-JW-910ELF by Bourns Inc
Overview of CRM0805-JW-910ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805-JW-910ELF
CRM0805-JW-910ELF CAD Models
CRM0805-JW-910ELF Part Data Attributes
|
CRM0805-JW-910ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-JW-910ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805-JW-910ELF
This table gives cross-reference parts and alternative options found for CRM0805-JW-910ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-JW-910ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR05JBFV91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CRM0805-JW-910ELF vs SWR05JBFV91R0 |
SWR05JTFV91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CRM0805-JW-910ELF vs SWR05JTFV91R0 |
SG73P2ALBK910J | RES,SMT,THICK FILM,91 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRM0805-JW-910ELF vs SG73P2ALBK910J |
SG73S2ALTD910J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-JW-910ELF vs SG73S2ALTD910J |
RK73B2ARTTP910J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-JW-910ELF vs RK73B2ARTTP910J |
RK73B2ARTTE910J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM0805-JW-910ELF vs RK73B2ARTTE910J |
RPC0805JG91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM0805-JW-910ELF vs RPC0805JG91R0 |
RK73B2ALTP910J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-JW-910ELF vs RK73B2ALTP910J |
SWR05JBFV91R0N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | CRM0805-JW-910ELF vs SWR05JBFV91R0N |
FPF05JT-910 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRM0805-JW-910ELF vs FPF05JT-910 |