Part Details for SG73S1JRTTP3572D by KOA Speer Electronics Inc
Overview of SG73S1JRTTP3572D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JRTTP3572D
SG73S1JRTTP3572D CAD Models
SG73S1JRTTP3572D Part Data Attributes
|
SG73S1JRTTP3572D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JRTTP3572D
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JRTTP3572D
This table gives cross-reference parts and alternative options found for SG73S1JRTTP3572D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JRTTP3572D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR03EZPD3572 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SG73S1JRTTP3572D vs ESR03EZPD3572 |
ERJPA3D3572V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JRTTP3572D vs ERJPA3D3572V |
SG73P1JRTTD3572D | Fixed Resistor, 0.2W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTP3572D vs SG73P1JRTTD3572D |
ERJUP3D3572V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JRTTP3572D vs ERJUP3D3572V |
RMCH16K3572DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTP3572D vs RMCH16K3572DTP |
SG73S1JTTD3572D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTP3572D vs SG73S1JTTD3572D |
RMCH16K3572DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTP3572D vs RMCH16K3572DB |
NRCPS06D3572TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JRTTP3572D vs NRCPS06D3572TRQYF |
SG73S1JRTTD3572D | Fixed Resistor, 0.2W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTP3572D vs SG73S1JRTTD3572D |
RBX16K3572DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTP3572D vs RBX16K3572DTP |