Part Details for RBX16K3572DTP by Kamaya Inc
Overview of RBX16K3572DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX16K3572DTP
RBX16K3572DTP CAD Models
RBX16K3572DTP Part Data Attributes
|
RBX16K3572DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX16K3572DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RBX16K3572DTP
This table gives cross-reference parts and alternative options found for RBX16K3572DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX16K3572DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06D3572TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBX16K3572DTP vs NRCPS06D3572TRQYF |
ESR03EZPD3572 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RBX16K3572DTP vs ESR03EZPD3572 |
SG73S1JTTP3572D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3572DTP vs SG73S1JTTP3572D |
RMCH16K3572DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3572DTP vs RMCH16K3572DB |
SG73S1JRTTD3572D | Fixed Resistor, 0.2W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3572DTP vs SG73S1JRTTD3572D |
RPCH16K3572DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3572DTP vs RPCH16K3572DB |
MK06S3572DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBX16K3572DTP vs MK06S3572DTL |
RPCH16K3572DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3572DTP vs RPCH16K3572DTP |
SG73P1JRTTP3572D | Fixed Resistor, 0.2W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBX16K3572DTP vs SG73P1JRTTP3572D |
RBX16K3572DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RBX16K3572DTP vs RBX16K3572DB |