Part Details for SG73P1ELTP3R00F by KOA Speer Electronics Inc
Overview of SG73P1ELTP3R00F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1ELTP3R00F
SG73P1ELTP3R00F CAD Models
SG73P1ELTP3R00F Part Data Attributes
|
SG73P1ELTP3R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1ELTP3R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1ELTP3R00F
This table gives cross-reference parts and alternative options found for SG73P1ELTP3R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ELTP3R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A3R00FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | SG73P1ELTP3R00F vs 9C04021A3R00FLPF7 |
9C04021A3R00FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | SG73P1ELTP3R00F vs 9C04021A3R00FLPF4 |
RC0402FR-073RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SG73P1ELTP3R00F vs RC0402FR-073RP |
CR0402-10W-3R00FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | SG73P1ELTP3R00F vs CR0402-10W-3R00FT-13 |
RK73H1ELTPB3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELTP3R00F vs RK73H1ELTPB3R00F |
SG73S1ELTP3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELTP3R00F vs SG73S1ELTP3R00F |
SG73S1ELBK3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELTP3R00F vs SG73S1ELBK3R00F |
RMCS0402FT3R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SG73P1ELTP3R00F vs RMCS0402FT3R00-HP |
SG73P1ETTPD3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELTP3R00F vs SG73P1ETTPD3R00F |
RK73H1ETTPS3R00F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELTP3R00F vs RK73H1ETTPS3R00F |