Part Details for SG733ATTE153K by KOA Speer Electronics Inc
Overview of SG733ATTE153K by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG733ATTE153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG733ATTE153KTR-ND
|
DigiKey | RES 15K OHM 10% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 | Buy Now |
DISTI #
660-SG733ATTE153K
|
Mouser Electronics | Thick Film Resistors - SMD 15K OHM 10% Anti-Surge RoHS: Compliant | 0 |
|
$0.2360 / $0.2410 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.3304 / $0.9440 | Buy Now |
Part Details for SG733ATTE153K
SG733ATTE153K CAD Models
SG733ATTE153K Part Data Attributes
|
SG733ATTE153K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTE153K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG733ATTE153K
This table gives cross-reference parts and alternative options found for SG733ATTE153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTE153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
235055610153L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | SG733ATTE153K vs 235055610153L |
SG733ATTED153K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SG733ATTE153K vs SG733ATTED153K |
SG733ALBK153K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | SG733ATTE153K vs SG733ALBK153K |
TSR1MK153V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SG733ATTE153K vs TSR1MK153V |
SG73W3ARTTED153K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SG733ATTE153K vs SG73W3ARTTED153K |
SG733ALTED153K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SG733ATTE153K vs SG733ALTED153K |
SG733ALTE153K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SG733ATTE153K vs SG733ALTE153K |
CR2512K15KE04 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | SG733ATTE153K vs CR2512K15KE04 |
SG73W3ATTE153K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SG733ATTE153K vs SG73W3ATTE153K |
SG73W3ARTBK153K | KOA Corporation | Check for Price | RES,SMT,THICK FILM,15K OHMS,200WV,10% +/-TOL,-200,200PPM TC,2512 CASE | SG733ATTE153K vs SG73W3ARTBK153K |