Part Details for SG732ERTTD222K by KOA Speer Electronics Inc
Overview of SG732ERTTD222K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ERTTD222K
SG732ERTTD222K CAD Models
SG732ERTTD222K Part Data Attributes
|
SG732ERTTD222K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ERTTD222K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732ERTTD222K
This table gives cross-reference parts and alternative options found for SG732ERTTD222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ERTTD222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJT14LK222U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | Panasonic Electronic Components | SG732ERTTD222K vs ERJT14LK222U |
SG732ETTD222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ETTD222K |
SG732ELBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ELBK222K |
SG732ERTTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ERTTED222K |
SG732ETBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ETBK222K |
SG732ERTTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ERTTE222K |
SG732ELTDD222K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ELTDD222K |
SG732ETTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ETTED222K |
SG732ERTTDD222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ERTTDD222K |
SG732ELTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ERTTD222K vs SG732ELTE222K |