Part Details for SG732ELTDD222K by KOA Speer Electronics Inc
Overview of SG732ELTDD222K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ELTDD222K
SG732ELTDD222K CAD Models
SG732ELTDD222K Part Data Attributes
|
SG732ELTDD222K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ELTDD222K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732ELTDD222K
This table gives cross-reference parts and alternative options found for SG732ELTDD222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ELTDD222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJT14LK222U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | Panasonic Electronic Components | SG732ELTDD222K vs ERJT14LK222U |
SG732ETTD222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ETTD222K |
SG732ELBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ELBK222K |
SG732ERTTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ERTTED222K |
SG732ETBK222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ETBK222K |
SG732ERTTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ERTTE222K |
SG732ERTTD222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ERTTD222K |
SG732ETTED222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ETTED222K |
SG732ERTTDD222K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ERTTDD222K |
SG732ELTE222K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ELTDD222K vs SG732ELTE222K |