Part Details for SG732BLTDD680K by KOA Speer Electronics Inc
Overview of SG732BLTDD680K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732BLTDD680K
SG732BLTDD680K CAD Models
SG732BLTDD680K Part Data Attributes
|
SG732BLTDD680K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BLTDD680K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BLTDD680K
This table gives cross-reference parts and alternative options found for SG732BLTDD680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BLTDD680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120668R0KNEATR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BLTDD680K vs CRCW120668R0KNEATR |
SG732BTTE680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BLTDD680K vs SG732BTTE680K |
TSR8MK680V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG732BLTDD680K vs TSR8MK680V |
SG732BRTBK680K | RES,SMT,THICK FILM,68 OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG732BLTDD680K vs SG732BRTBK680K |
NRCP12K680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732BLTDD680K vs NRCP12K680TRF |
CRCW120668R0KNECTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BLTDD680K vs CRCW120668R0KNECTR |
SG732BTTD680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BLTDD680K vs SG732BTTD680K |
SG732BRTBK680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BLTDD680K vs SG732BRTBK680K |
SG732BLTE680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BLTDD680K vs SG732BLTE680K |
SG732BRTTE680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BLTDD680K vs SG732BRTTE680K |