Part Details for NRCP12K680TRF by NIC Components Corp
Overview of NRCP12K680TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP12K680TRF
NRCP12K680TRF CAD Models
NRCP12K680TRF Part Data Attributes
|
NRCP12K680TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP12K680TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for NRCP12K680TRF
This table gives cross-reference parts and alternative options found for NRCP12K680TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP12K680TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BLTDD680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRCP12K680TRF vs SG732BLTDD680K |
CRCW120668R0KNECTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRCP12K680TRF vs CRCW120668R0KNECTR |
CR1206K68RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRCP12K680TRF vs CR1206K68RD50 |
TSR8MK680V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | NRCP12K680TRF vs TSR8MK680V |
SG732BRTBK680K | RES,SMT,THICK FILM,68 OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | NRCP12K680TRF vs SG732BRTBK680K |
SG732BRTTED680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP12K680TRF vs SG732BRTTED680K |
SG732BRTTDD680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP12K680TRF vs SG732BRTTDD680K |
SG732BRTTE680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP12K680TRF vs SG732BRTTE680K |
SG732BTTED680K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP12K680TRF vs SG732BTTED680K |
CR1206K68RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRCP12K680TRF vs CR1206K68RP05 |