Part Details for SG710CJ by Linfinity Microelectronics
Overview of SG710CJ by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG710CJ
SG710CJ CAD Models
SG710CJ Part Data Attributes
|
SG710CJ
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG710CJ
Linfinity Microelectronics
Comparator, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG710CJ
This table gives cross-reference parts and alternative options found for SG710CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG710CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1710/BCBJC | Comparator | Rochester Electronics LLC | SG710CJ vs 1710/BCBJC |
UA710PC | Comparator | Rochester Electronics LLC | SG710CJ vs UA710PC |
SG710J/883C | Comparator, BIPolar, CDIP14, | Linfinity Microelectronics | SG710CJ vs SG710J/883C |
SG710CN | Comparator, BIPolar, PDIP14, | Linfinity Microelectronics | SG710CJ vs SG710CN |
UA710DC | Comparator | Rochester Electronics LLC | SG710CJ vs UA710DC |
SG710J | Comparator, BIPolar, CDIP14, | Linfinity Microelectronics | SG710CJ vs SG710J |
MC1710L | Comparator | Rochester Electronics LLC | SG710CJ vs MC1710L |
MC1710CL | Comparator | Rochester Electronics LLC | SG710CJ vs MC1710CL |