Part Details for UA710DC by Rochester Electronics LLC
Overview of UA710DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UA710DC
UA710DC CAD Models
UA710DC Part Data Attributes
|
UA710DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA710DC
Rochester Electronics LLC
Comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 40 ns | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UA710DC
This table gives cross-reference parts and alternative options found for UA710DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA710DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1710/BCBJC | Comparator | Rochester Electronics LLC | UA710DC vs 1710/BCBJC |
UA710PC | Comparator | Rochester Electronics LLC | UA710DC vs UA710PC |
SG710J/883C | Comparator, BIPolar, CDIP14, | Linfinity Microelectronics | UA710DC vs SG710J/883C |
SG710CN | Comparator, BIPolar, PDIP14, | Linfinity Microelectronics | UA710DC vs SG710CN |
SG710J | Comparator, BIPolar, CDIP14, | Linfinity Microelectronics | UA710DC vs SG710J |
MC1710L | Comparator | Rochester Electronics LLC | UA710DC vs MC1710L |
MC1710CL | Comparator | Rochester Electronics LLC | UA710DC vs MC1710CL |