Part Details for SG400M0068L7FW1836 by YAGEO Corporation
Overview of SG400M0068L7FW1836 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG400M0068L7FW1836
SG400M0068L7FW1836 CAD Models
SG400M0068L7FW1836 Part Data Attributes
|
SG400M0068L7FW1836
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG400M0068L7FW1836
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG400M0068L7FW1836
This table gives cross-reference parts and alternative options found for SG400M0068L7FW1836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG400M0068L7FW1836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW680M400V18X36F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SG400M0068L7FW1836 vs NREHW680M400V18X36F |
SG400M0068L7S31836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | SG400M0068L7FW1836 vs SG400M0068L7S31836 |
NREHW680M400V18X36SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | SG400M0068L7FW1836 vs NREHW680M400V18X36SPF |
SG400M0068B7S-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SG400M0068L7FW1836 vs SG400M0068B7S-1836 |
SG400M0068L7S11836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | SG400M0068L7FW1836 vs SG400M0068L7S11836 |
SG400M0068L7F31836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | SG400M0068L7FW1836 vs SG400M0068L7F31836 |
NREHW680M400V18X36YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | SG400M0068L7FW1836 vs NREHW680M400V18X36YF |
NREHW680M400V18X36F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | SG400M0068L7FW1836 vs NREHW680M400V18X36F3CYF |
ESG686M400AN2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SG400M0068L7FW1836 vs ESG686M400AN2AA |
NREHW680M400V18X36SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | SG400M0068L7FW1836 vs NREHW680M400V18X36SP7.5LLF |